MIKROE-4286

Mikroe
932-MIKROE-4286
MIKROE-4286

製造商:

說明:
介面開發工具 CAN FD 5 Click

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
RoHS:  
Add-On Boards
CAN
UJA1162A
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口類型: UART
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
系列: CAN FD Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

CAN FD 5 Click

Mikroe CAN FD 5 Click has a CAN transceiver that supports CAN and CAN FD protocols. The Mikroe CAN FD 5 Click board features the NXP Semiconductors UJA1162A self-supplied high-speed CAN transceiver. The transceiver integrates an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant CAN transceiver with sleep mode. The board features under-voltage detection, mode control via a single GPIO pin, remote and local wake-up capability, overtemperature shutdown, and a very low quiescent current in Sleep mode.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.