MIKROE-3933

Mikroe
932-MIKROE-3933
MIKROE-3933

製造商:

說明:
介面開發工具 CAN FD Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
Add-On Boards
CAN
TLE9252V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: 57.15 mm x 25.4 mm
接口類型: GPIO, UART
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
系列: CAN FD
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAN FD Click

Mikroe CAN FD Click features an Infineon TLE9252V CAN network transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. The TLE9252V works as an interface between the physical bus layer and the CAN protocol controller. The transceiver drives the signals to the bus and protects the microcontroller against interferences generated within the network. The Mikroe CAN FD Click is ideal for infotainment applications, cluster modules, radar applications, and HVAC.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.