MIKROE-3276

Mikroe
932-MIKROE-3276
MIKROE-3276

製造商:

說明:
介面開發工具 LLC-I2C Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.42 HK$90.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
Add-On Boards
I2C
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3276 LLC-I2C Click

Mikroe MIKROE-3276 LLC (Logic Level Conversion)-I2C Click is a level converter for logic signals. The topology of this LLC circuit is ideally suited for bi-directional I2C communication. The Mikroe LLC-I2C click board uses passive elements and four MOSFETs, reducing its overall cost. The MOSFETs can withstand up to 20V across their terminals (12VGS), support far greater currents than typical ICs, and have lower chances of failure. 

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.