MIKROE-3992

Mikroe
932-MIKROE-3992
MIKROE-3992

製造商:

說明:
介面開發工具 CAN FD 3 Click

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 介面開發工具
品牌: Mikroe
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 41.862 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAN FD 3 Click

Mikroe CAN FD 3 Click features the TLE9251V CAN network transceiver designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. Mikroe CAN FD 3 Click is an interface between the physical bus layer and the CAN protocol controller. This interface drives the signals to the bus and protects the microcontroller against interferences generated within the network. The Mikroe CAN FD Click is ideal for infotainment applications, gateway modules, body control modules (BCM), and engine control units (ECUs).

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.