MXL83411E-AGA-EVK-1

MaxLinear
701-MXL83411EAGAEVK1
MXL83411E-AGA-EVK-1

製造商:

說明:
介面開發工具 EVK for MXL83411E-AGA-R

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$161.52 HK$161.52

商品屬性 屬性值 選擇屬性
MaxLinear
產品類型: 介面開發工具
RoHS:
Evaluation Kits
Quad RS-485/422 Receiver
MxL83411
Bulk
品牌: MaxLinear
用於: TSSOP-16 Package Quad RS-485/422 Receiver
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: MxL83411
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

USHTS:
8471500150
ECCN:
EAR99

MxL83411 Evaluation Kits

MaxLinear MxL83411 Evaluation Kits are designed to evaluate the features and performance of the MxL83411 quad RS-485/422 receivers. These evaluation kits are pre-configured for global enable with RE=Vcc and REb=GND, where all four receiver outputs are enabled simultaneously. Typical applications include industrial and process control equipment, level translators, telecommunication equipment, high-performance motor drives, smart grid, and industrial transport.