MAX35104EVKIT#

Analog Devices / Maxim Integrated
700-MAX35104EVKIT#
MAX35104EVKIT#

製造商:

說明:
介面開發工具 Evaluation Kit for Natural Gas Meter SoC

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Time-to-Digital Converter
MAX35104
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation kit for MAX35104 time-to-digital converter
接口類型: SPI, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
系列: MAX35104
原廠包裝數量: 1
子類別: Development Tools
每件重量: 250.125 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX35104EVKIT Evaluation Kit

Analog Devices MAX35104EVKIT Evaluation Kit provides the hardware and graphical user interface (GUI) software necessary to evaluate the MAX35104. The MAX35104 is a time-to-digital converter designed for ultrasonic heat, water, and gas meters. The evaluation kit includes a MAX35104ETL+ installed, as well as the required USB-to-SPI interface needed to communicate with the IC. The USB-to-SPI master section of the evaluation kit, along with the evaluation kit software, provides a quick method to exercise the device’s functionality.