MAX22505EVKIT#

Analog Devices / Maxim Integrated
700-MAX22505EVKIT#
MAX22505EVKIT#

製造商:

說明:
介面開發工具 Evkit for +/- 40V USB Port Protector

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
USB Port Protector
MAX22505
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: MAX22505
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22505EVKIT Evaluation Kit

Analog Devices Inc. MAX22505EVKIT Evaluation Kit evaluates the MAX22505, a ±40V USB port protector. The kit includes three independent sections: a high-power peripheral section, a low-power peripheral section, and a high-power host section. Each section protects a USB bus from overvoltage conditions on the USB lines. The high-power peripheral section adds external MOSFET switches to the low-power peripheral circuit, reducing losses to the power delivered to the peripheral. ADC MAX22505EVKIT powers entirely from the USB host, like a laptop, and requires no other power source. An isolated supply is offered for convenience but is not necessary in customer applications for peripheral applications. Test access points are provided to power each circuit section externally, optionally.