MAX22191EVKIT#

Analog Devices / Maxim Integrated
700-MAX22191EVKIT#
MAX22191EVKIT#

製造商:

說明:
介面開發工具 Parasitically Powered Digital Input EVKI

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Digital Isolator
MAX22191
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
工作電源電壓: 24 V, 48 V
產品類型: Interface Development Tools
系列: MAX22191
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX22191EVKIT Evaluation Kit

Analog Devices Inc. MAX22191EVKIT Evaluation Kit is a fully assembled and tested circuit board designed to evaluate the full functionality of the MAX22191 digital input (DI) device. This evaluation kit features two circuits, one for a 24V digital input signal and the other one for a 48V input signal. ADI MAX22191EVKIT evaluates the MAX22191 isolator in either current sinking or current sourcing configurations. The interface development evaluation kit offers a proven PCB layout.