MAX22190EVKIT#

Analog Devices / Maxim Integrated
700-MAX22190EVKIT#
MAX22190EVKIT#

製造商:

說明:
介面開發工具 EVKIT for Octal Industrial Digital Input

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Digital Isolator
MAX22190
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI, USB
工作電源電壓: 24 V
產品類型: Interface Development Tools
系列: MAX22190
原廠包裝數量: 1
子類別: Development Tools
每件重量: 272.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22190EVKIT Evaluation System

Analog Devices MAX22190EVKIT Evaluation System is used to evaluate the MAX22190 Octal Industrial Digital Input device with Diagnostic features. The kit features a Pmod™ compatible connector for SPI communication. The system includes the USB2PMB2 adapter board that receives commands from a PC through the USB port to create an SPI interface for communication between the software and the Analog Devices MAX22190 on the evaluation kit.