MAX16972AGTEVKIT#

Analog Devices / Maxim Integrated
700-MAX16972AGTEVKIT
MAX16972AGTEVKIT#

製造商:

說明:
介面開發工具 Evaluation Kit For 3A Automotive Hi-Spee

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
USB 2.0 Protector IC
MAX16972, MAX16972A
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: Automotive Connectivity, Automotive Radio and Navigation, Telematics, USB Hub
接口類型: USB
產品類型: Interface Development Tools
系列: MAX16972
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Evaluation Kit for 3A Automotive USB Protector

Analog Devices Evaluation Kit for 3A Automotive USB Protector demonstrates the MAX16972 and MAX16972A automotive USB 2.0 protector ICs. The ICs support Hi-Speed, full-speed, and low-speed operation. Two Analog Devices EV kits are available: the MAX16972AGTEVKIT# (TQFN version) and MAX16972AGEEVKIT# (QSOP version). Both come with the MAX16972AGTEB/V+ and MAX16972AGEEB/V+ installed. These user-friendly kits are connected directly to a USB host port, thanks to the onboard MAX15007A automotive regulator that provides the IN logic power supply.