KITMINIWIGGLER3USBTOBO1

Infineon Technologies
726-KIT-MINIWIGG3USB
KITMINIWIGGLER3USBTOBO1

製造商:

說明:
介面開發工具 OTHER ACEE

庫存量: 203

庫存:
203
可立即送貨
在途量:
108
預期5/3/2026
工廠前置作業時間:
53
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$625.46 HK$625.46

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
USB to DAP/SPD/SWD/JTAG
TF2323
Bulk
品牌: Infineon Technologies
用於: AURIX, TriCore, XC166, XC800, XE166, XMC1000, XC2000, XMC4000
接口類型: DAP/SPD,JTAG, USB
工作電源電壓: 5.5 V
產品類型: Interface Development Tools
系列: XMC
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Aurix
零件號別名: SP001116850
每件重量: 362.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8471900000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More