UMFT4222EV-D

FTDI
895-UMFT4222EV-D
UMFT4222EV-D

製造商:

說明:
介面開發工具 FT4222HQ-D Eval Mod USB Hi-Speed MultiCh

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,736
436
待付運
200
預期18/2/2026
600
預期3/4/2026
500
預期9/7/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$142.21 HK$142.21
HK$141.88 HK$1,418.80
HK$141.63 HK$7,081.50
HK$141.47 HK$14,147.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
USB 2.0
FT4222H
Bulk
品牌: FTDI
產品類型: Interface Development Tools
系列: FT4222
原廠包裝數量: 25
子類別: Development Tools
公司名稱: H-CHIP
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UMFT4222EV Development Module

FTDI UMFT4222EV Development Module is an evaluation and prototyping platform for the FT4222H USB 2.0 to Quad SPI / I2C Bridge IC. The FT4222H provides a highly advanced, feature-rich single-chip bridging solution with support for multiple data lines and a wide variety of configurations to maximize design flexibility. The FT4222H's SPI configurable interface allows the device to serve as an SPI Master/Slave interface controller and support all 4 SPI modes. The device delivers single, dual, and quad data width transfer with total data rates of up to 27Mbit/s. The integrated configurable I2C Master/Slave interface controller conforms completely with both I2C v2.1 and v3.0 specifications.