VNCLO-START1

FTDI
895-VNCLO-START1
VNCLO-START1

製造商:

說明:
介面開發工具 VINCO PLUS DEBUGGER PROGRAMMER MODULE

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$381.24 HK$381.24
HK$380.59 HK$1,902.95
HK$380.26 HK$3,802.60
HK$379.93 HK$9,498.25
HK$379.68 HK$18,984.00

商品屬性 屬性值 選擇屬性
FTDI
產品類型: 介面開發工具
RoHS:  
Development Modules
USB
VNC2-64Q
Bulk
品牌: FTDI
描述/功能: Vinco and a debugger/programmer module
尺寸: 68.6 mm x 55.4 mm
用於: VNCLO-MB1A, VNC2 DEBUG MODULE
接口類型: USB
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: VNCLO
原廠包裝數量: 5
子類別: Development Tools
公司名稱: Vinculum
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Vinco Development Modules

FTDI Vinco Development Modules are used to create a low-cost development platform featuring a USB Host/Slave controller with integrated 16-bit CPU, unleashes new possibilities for cost-effective embedded design. The Vinco is inspired by the Arduino concept and shares the same form factor as the Arduino Duemilanove / Uno with two extra rows of headers. The Vinco platform allows designers to integrate powerful USB 2.0 interfacing by incorporating the FTDI Vinculum-II VNC2-64 dual-channel Host/Slave controller. With the capability of interfacing with the growing range of I/O application boards (shields) developed by the Arduino open-source community. The VNC2 combines a 16-bit/48MHz CPU core, 256KBytes of Flash memory, and 16KBytes of SRAM memory while also providing support for external UART, FIFO, PWM, GPIO, and SPI Slave/Master interfaces.