410-212

Digilent
424-PMOD-USB-UART
410-212

製造商:

說明:
介面開發工具 PmodUSBUART - USB to UART Interface

庫存量: 310

庫存:
310 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.22 HK$123.22

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
USB to UART
FT232RQ
Bulk
品牌: Digilent
描述/功能: Provides a USB to UART interface powered by the FTDI FT232RQ
用於: FT232RQ
接口類型: UART, USB
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
系列: Pmod
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 410-212P-KIT
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.