ASX00005

Arduino
782-ASX00005
ASX00005

製造商:

說明:
介面開發工具 MKR CAN Shield

庫存量: 62

庫存:
62 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$298.47 HK$298.47
HK$298.39 HK$7,459.75
HK$294.52 HK$14,726.00
HK$265.83 HK$66,457.50
500 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 介面開發工具
RoHS:  
Shields
CAN
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: MKR Board
產品類型: Interface Development Tools
原廠包裝數量: 25
子類別: Development Tools
每件重量: 35.496 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

MKR CAN Shield

Arduino MKR CAN Shield is designed to enable Arduino MKR Boards to connect to a Controller Area Network (CAN) BUS. Based on the Microchip Technology MCP2515 CAN Controller with SPI Interface, the MKR CAN shield simplifies interfacing with industrial systems and automotive applications. An on-board switch allows users to enable or disable the termination resistor easily. This MKR CAN Shield is compatible with the MKR family of Arduino boards. It uses Pin 7 to generate an interrupt when data comes from the CAN bus.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.