EVAL-AD2428WG1BZ

Analog Devices
584-EVAL-AD2428WG1BZ
EVAL-AD2428WG1BZ

製造商:

說明:
介面開發工具 Local-power A2B slave node, no PDM mics

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
AEC-Q100
Bulk
品牌: Analog Devices
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: A2B Audio Bus
每件重量: 467.775 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Automotive Audio Bus (A2B®) Development Tools

Analog Devices Automotive Audio Bus (A2B®) System consists of a single master and at least one slave, where the transceiver at the host controller is the master. The master transceiver generates clock, synchronization, and framing for all slave nodes and is programmable over a control bus (I2C) for configuration and readback. An extension of this control bus is embedded in the A2B data stream, which enables the host to directly access slave transceiver registers and any I2C-connected peripherals on slave nodes. Transceivers can connect directly to PDM microphones and numerous peripherals via I2C and a multichannel I2S/TDM interface. The transceiver also supports an A2B bus powering feature, where the master node supplies voltage and current to the slave nodes over the same daisy-chained, twisted-pair wire cable used for the communication link. This eliminates the need for a power supply on bus-powered slave nodes. Due to the numerous configurations that are possible for a given A2B system, several evaluation platforms can be used in combination to verify system operation.