EVAL-ADN4656EB1Z

Analog Devices
584-EVAL-ADN4656EB1Z
EVAL-ADN4656EB1Z

製造商:

說明:
介面開發工具 ADN4656 SOICW Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
LVDS Gigabit Isolator
ADN4656
Bulk
品牌: Analog Devices
用於: ADN4656
工作電源電壓: 2.5 V/3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN4656 Evaluation Board

Analog Devices EVAL-ADN4656 Evaluation Board develops the ADN4656 Dual-Channel LVDS Gigabit Isolators. ADN4656 isolators are low-voltage differential signaling buffers that operate at up to 1.1Gbps with low jitter. EVAL-ADN4656 Evaluation Board has an operating supply voltage range of 2.5V to 3.3V.

EVAL-ADN465x Evaluation Boards

Analog Devices Inc. EVAL-ADN465x Evaluation Boards allow quick and easy demonstration of the ADN4654, ADN4655, and ADN4656 Dual-Channel LVDS Gigabit Isolators without the need for external components. The ADN4654, ADN4655, and ADN4656 operate at up to 1.1Gbps with low jitter. These devices integrate iCoupler® technology, enhanced for high-speed operation. This integration provides drop-in isolation of an LVDS signal chain.