EVAL-ADM3095EEBZ

Analog Devices
584-EVAL-ADM3095EEBZ
EVAL-ADM3095EEBZ

製造商:

說明:
介面開發工具 Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RS-485
ADM3095E
Bulk
品牌: Analog Devices
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 3 V to 5.5 V
產品類型: Interface Development Tools
系列: ADM3095E
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3095E Evaluation Boards

Analog Devices Inc. EVAL-ADM3095EEBZ certified IEC electromagnetic compatibility (EMC) RS-485 evaluation boards are designed to evaluate the ADM3095E RS-485 transceivers with Level 4 IEC EMC and full ±42V supply fault protection. The EVAL-ADM3095E boards also provide >±30kV human body model (HBM) ESD protection on RS-485 A and B bus pins to GND. Furthermore, the EVAL-ADM3095E can withstand high voltage faults up to ±42V AC/DC peak on the RS-485 A and B bus pins.