EVAL-ADM2795EEPBZ

Analog Devices
584-EVALADM2795EEPBZ
EVAL-ADM2795EEPBZ

製造商:

說明:
介面開發工具 Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RS-485
ADM2795E-EP
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
接口類型: RS-485
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 1.7 V to 5.5 V, 3 V to 5.5 V
產品類型: Interface Development Tools
系列: ADM2795E
原廠包裝數量: 1
子類別: Development Tools
每件重量: 243 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADM2795E-EP isolated RS-485 transceiver Eval Board

Analog Devices Inc. ADM2795E-EP isolated RS-485 transceiver Eval Board helps designers to easily evaluate the ADM2795E-EP 5kV rms signal isolated RS-485 transceiver with Level 4 DO-160G EMC and 24 V supply fault protection. The EVAL-ADM2795EEPBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections.

Analog Devices Isolation - All