EVAL-ADM2795E-ARDZ

Analog Devices
584-EVALADM2795EAR
EVAL-ADM2795E-ARDZ

製造商:

說明:
介面開發工具 Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Shields
RS-485
ADM2795E
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
產品類型: Interface Development Tools
系列: ADM2795E
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM2795EARDZ Arduino Shield for the ADM2795E

Analog Devices Inc. EVAL-ADM2795EARDZ Arduino Shield for the ADM2795E can be used with the widely available Arduino UNO to easily evaluate the ADM2795E. The ADM2795E is a 5kV rms signal-isolated RS-485 transceiver with Level 4 IEC EMC and 24V supply fault protection. The Analog Devices Inc. EVAL-ADM2795EARDZ Arduino Shield features an RS-485 bus cable connector, an Arduino connector block, and some jumper blocks. The jumper blocks can be used to connect to external devices such as ultrasonic sensors (e.g. Ultrasonic HC-SR04 Distance Measuring Transducer) or joysticks (Arduino Compatible Analogue Joystick Controller).