4471

Adafruit
485-4471
4471

製造商:

說明:
介面開發工具 Adafruit MCP2221A Breakout - General Purpose USB to GPIO ADC I2C - Stemma QT / Qwiic

庫存量: 602

庫存:
602 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.43 HK$53.43

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 介面開發工具
RoHS:  
Breakout Boards
USB to GPIO
MCP2221A
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 27 mm x 17.7 mm x 5 mm
產品類型: Interface Development Tools
系列: STEMMA
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

MCP2221A USB to GPIO ADC I2C Breakout Board

Adafruit MCP2221A USB to GPIO ADC I2C Breakout Board allows users to drive a tiny OLED display, read a color sensor, or even flash some LEDs directly from a computer. The breakout board is based on the MCP2221A, a USB-to-UART/I2C converter from Microchip. The chip is similar to a USB-to-serial converter but also adds a GPIO and I2C interface. The analog/digital GPIO pins can act as 10-bit analog inputs (ADC), and a 5-bit DAC output is included. The I2C interface is great for talking to OLEDs, sensors, and PWM drivers. The user can use the GPIO to do things like flash LEDs, read switches or buttons, and more.