MIKROE-3301

Mikroe
932-MIKROE-3301
MIKROE-3301

製造商:

說明:
數字電位器開發工具 Slider 2 Click

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.28 HK$197.28

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數字電位器開發工具
Add-On Boards
PTA3043
1 kOhms to 1 MOhms
5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Digital Potentiometer Development Tools
系列: Mixed-Signal-Digital-Pot-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3301 Slider 2 Click

Mikroe MIKROE-3301 Slider 2 Click is an accurate potentiometer Click board. This Mikroe click board features Bourns PTA3043 10kΩ high-quality mechanical slide-action potentiometer (slider) in conjunction with the accurate Microchip MCP1501 voltage reference IC. This combination provides a precise analog Control Voltage (CV) at the output of the slider 2 click board. The output is buffered with an OPA344 rail-to-rail low-power operational amplifier produced by Texas Instruments.