MIKROE-2873

Mikroe
932-MIKROE-2873
MIKROE-2873

製造商:

說明:
數字電位器開發工具 DIGI POT 4 click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$279.48 HK$279.48

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數字電位器開發工具
RoHS:  
Add-On Boards
MAX5494
10 kOhms
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: SPI
產品類型: Digital Potentiometer Development Tools
系列: Mixed-Signal-Digital-Pot-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 32.095 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

MIKROE-2873 DIGI POT 4 Click Development Tool

Mikroe MIKROE-2873 DIGI POT 4 Click Development Tool is a digital potentiometer which evaluates the MAX5494 a 10-bit dual, non-volatile, and 3-terminal programmable voltage dividers. The MIKROE-2873 development tool of 10bit resolution allows smooth linear wiper positioning through 1024 steps, which is controlled by SPI interface. This DIGI POT 4 development tool features non-volatile EEPROM memory for storing the wiper position which can restore its last position after the power on.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.