DAC38RF80EVM

Texas Instruments
595-DAC38RF80EVM
DAC38RF80EVM

製造商:

說明:
數據轉換 IC 開發工具 DAC38RF80EVM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,868.15 HK$8,868.15

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Modules
DAC
DAC38RF80, DAC38RF83
5 V
品牌: Texas Instruments
用於: TSW14J56
產品類型: Data Conversion IC Development Tools
系列: DAC38RF80
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DAC38RF80EVM Evaluation Module (EVM)

Texas Instruments DAC38RF80EVM Evaluation Module (EVM) is the circuit board for evaluating DAC38RF80/84/90 digital-to-analog converters (DACs). The evaluation module can evaluate the performance of the DAC up to the 9GSPS sampling rate. The module is designed to work with the FPGA-based pattern generator card TSW14J56EVM (Rev B and up). The available FMC connector on the Texas Instruments DAC38RF80EVM also makes it possible to interface the DAC to FPGA development boards from third-party vendors. There is also an easy-to-use software interface to control the DAC and onboard LMK04828 clock chip via SPI.