ADS5281EVM

Texas Instruments
595-ADS5281EVM
ADS5281EVM

製造商:

說明:
數據轉換 IC 開發工具 ADS5281 Eval Board

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,023.07 HK$3,023.07

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Boards
ADC
ADS5281
1.8 V to 5 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: SMA
產品類型: Data Conversion IC Development Tools
系列: ADS5281
原廠包裝數量: 1
子類別: Development Tools
每件重量: 358.615 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS5281 Analog-to-Digital Converter

Texas Instruments ADS5281 Analog-to-Digital Converter is an ultra-low-power, 8-channel, ADC in a tiny 9x9mm QFN package. At 64mW of power consumption per channel, the device is the lowest power 12-bit MSPS ADC available today on a per-channel basis. The device enables very dense system configurations without sacrificing performance. By incorporating serialized DDR LVDS outputs, the device minimizes the trace count from the ADC to the digital processor, significantly easing layout and reducing FPGA or ASIC pin consumption versus a parallel data fan-out. The ADS5281 is ideal for medical and industrial ultrasound applications that require 16 receive channels per system.