DC2789A-B

Analog Devices
584-DC2789A-B
DC2789A-B

製造商:

說明:
數據轉換 IC 開發工具 LTC1662 Demo Board - 2-Channel, 10-Bit 3

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
DAC
LTC1662
Bulk
品牌: Analog Devices
產品類型: Data Conversion IC Development Tools
系列: LTC1662
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2789A Demo Board for LTC1661/LTC1662 DAC

Analog Devices Inc. DC2789A Demonstration Boards helps designers test the performance of the ultra-low power 2-channel 10-Bit LTC1661/LTC1662 Micropower DACs. Each buffered LTC1661 DAC draws only 60μA total supply current and is capable of supplying DC output currents in excess of 5mA. Each LTC1662 DAC channel is designed to draw a typical 1.7µA total supply-plus-reference operating current and is capable of supplying DC output currents in excess of 1mA. Both the LTC1661 and LTC1662 DACs reliably drive capacitive loads up to 1000pF.