EVAL-AD7691SDZ

Analog Devices
584-EVAL-AD7691SDZ
EVAL-AD7691SDZ

製造商:

說明:
數據轉換 IC 開發工具 AD7691 EVALUATION BOARD

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
ADC
AD7691
2.3 V to 5.25 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD7691
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices EVAL-AD7691SDZ Evaluation Kit

Analog Devices EVAL-AD7691SDZ Evaluation Kit is a fully featured evaluation kit for the AD7691 1.5 LSB INL, 250kSPS PulSAR® Differential Analog-to-Digital Converter (ADC) housed in a 10-lead MSOP or a 10-lead QFN (LFCSP) package. The AD7691 18-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port operates from a single power supply between 2.3V and 5V. The designer can run the EVAL-AD7691SDZ board in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. The System Development Platform software enables the designer to perform detailed analysis of the AD7691 ADC's performance.
Learn More