ADS7042EVM-PDK

Texas Instruments
595-ADS7042EVM-PDK
ADS7042EVM-PDK

製造商:

說明:
數據轉換 IC 開發工具 ADS7042 Per Demo Kit

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,972.80 HK$1,972.80

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Demonstration Kits
ADC
ADS7042
5 V
品牌: Texas Instruments
描述/功能: ADS7042 evaluation module
用於: ADS7042
接口類型: SPI, USB
產品類型: Data Conversion IC Development Tools
系列: ADS7042
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS704xEVM-PDK Evaluation Boards

Texas Instruments ADS704xEVM-PDK Evaluation Boards are platforms for evaluating the ADS704x ADC. The evaluation kits combine the ADS704xEVM board with a Simple Capture Card controller board. This controller card comprises a TI Sitara embedded microcontroller (AM3352) and a field-programmable gate array (FPGA). It provides an interface from the EVM to the computer through a universal serial bus (USB) port. The included software communicates with the Simple Capture Card, and the controller card provides the power and digital signals used to communicate with the Texas Instruments ADS704xEVM board. These demonstration kits include the appropriate ADS704xEVM board, the Simple Capture Card, a microSD memory card, and an A-to-micro-B USB cable.