ADS1298RECGFE-PDK

Texas Instruments
595-ADS1298RECGFEPDK
ADS1298RECGFE-PDK

製造商:

說明:
數據轉換 IC 開發工具 ADS1298R ECG Front E nd Perf Demo Kit

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.02 HK$1,963.02

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Demonstration Kits
ADC
ADS1298R
6 V
品牌: Texas Instruments
用於: ADS1298REVM
接口類型: SPI
產品類型: Data Conversion IC Development Tools
系列: ADS1298RECGFE
原廠包裝數量: 1
子類別: Development Tools
每件重量: 418 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS1298RECGFE-PDK ECG Front-End Demonstration Kit

Texas Instruments ADS1298RECGFE-PDK ECG Front-End Performance Demonstration Kit is a reference design for the ADS1298R. The ADS1298R is a simultaneous sampling, 24-bit, delta-sigma (ΔΣ) analog-to-digital converter (ADC) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. The ADS1298R incorporates all of the features commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. This demonstration kit can be used with a variety of patient simulators. The kit allows the user to take advantage of the flexible input multiplexer, which can be independently connected to the internally-generated signals for test, temperature, and lead-off detection. The Texas Instruments ADS1298RECGFE-PDK ECG is not a reference design for ECG and EEG applications; instead, its purpose is to expedite the evaluation and system development.