STEVAL-AKI001V1

STMicroelectronics
511-STEVAL-AKI001V1
STEVAL-AKI001V1

製造商:

說明:
數據轉換 IC 開發工具 Evaluation board for the ADC120 8-channel, 50ksps to 1Msps, 12-bit analog to dig

庫存量: 4

庫存:
4
可立即送貨
在途量:
1
預期18/2/2026
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.67 HK$501.67

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
ADC
ADC120 Analog-to-Digital Converter
Bulk
品牌: STMicroelectronics
用於: ADC120
接口類型: SPI
產品類型: Data Conversion IC Development Tools
子類別: Development Tools
每件重量: 91.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

STEVAL-AKI001V1 Evaluation Board

STMicroelectronics STEVAL-AKI001V1 Evaluation Board is designed to evaluate the conversion performance of the ADC120 8-channel, 12-bit analog-to-digital converter (ADC) from 50ksps to 1Msps. This evaluation board offers onboard sources such as temperature sensors and strain gauge signals. The STEVAL-AKI001V1 board accepts external signals to enable the measurement and evaluation of the ADC120 conversion performance based on successive approximation register (SAR) technology. This evaluation board features standalone mode and can be plugged onto the NUCLEO-L476RG board with an SMT32 microcontroller, that enables further signal processing and PC communication. The STEVAL-AKI001V1 board from STMicroelectronics is ideal for use in power supplies and converters.