MIKROE-6722

Mikroe
932-MIKROE-6722
MIKROE-6722

製造商:

說明:
數據轉換 IC 開發工具 ADAC 4 Click, 3PEAK, TPAFE0808-WS2R

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$238.38 HK$238.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
Add-On Boards
ADC/DAC
TPAFE0808
3.3 V to 5 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 42.9 mm x 25.4 mm
用於: Data Acquisition
接口類型: I2C
產品類型: Data Conversion IC Development Tools
系列: Click boards
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

ADAC 4 Click

Mikroe ADAC 4 Click is a compact add-on board created to supply configurable analog and digital I/O functionality via eight flexible channels, suitable for various control and monitoring tasks in embedded applications. The board is based on the 3PEAK TPAFE0808 8-channel configurable ADC/DAC with I2C communication support. Each channel can independently function as an ADC input, DAC output, or general-purpose I/O, while integrated 12-bit ADC and DAC units provide selectable voltage ranges of 0 to VREF (2.5V) or 0 to 2 × VREF (5V). The board also offers a ±3°C accurate temperature sensor, internal or external reference voltage selection through VREF SEL, and a unique "Click Snap" design that allows for detachment and standalone operation of the sensor module. Communication is accomplished via a 400kHz I2C interface with an adjustable I2C address. The Mikroe ADAC 4 Click is ideal for general-purpose analog/digital I/O expansion, multi-channel signal control, and system monitoring applications.