MIKROE-6209

Mikroe
932-MIKROE-6209
MIKROE-6209

製造商:

說明:
數據轉換 IC 開發工具 DAC 16 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.90 HK$369.90

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
Compact Add-On Board
DAC63204-Q1
3.3 V, 5 V
品牌: Mikroe
描述/功能: 12-bit Smart DAC
用於: Ideal for Voltage Margining and DC Biasing
接口類型: I2C, SPI
產品類型: Data Conversion IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

DAC 16 Click

Mikroe DAC 16 Click is a compact add-on board for precise voltage and current output. The Mikroe DAC 16 Click features the Texas Instruments DAC63204-Q1 12-bit automotive-qualified DAC. The click provides four configurable output channels with adjustable voltage gains and selectable current ranges from ±25μA to ±250μA. It supports internal and external voltage references and includes a Hi-Z power-down mode for protection. The board communicates with the host MCU via a 4-wire SPI or I2C interface, configurable I2C addresses, and a general-purpose I/O pin. It is ideal for applications requiring precision and supports voltage margining, DC biasing, calibration, and waveform generation.