MIKROE-3394

Mikroe
932-MIKROE-3394
MIKROE-3394

製造商:

說明:
數據轉換 IC 開發工具 ADC 8 Click

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
ADC
ADS1115
3.3 V, 5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
產品類型: Data Conversion IC Development Tools
系列: Mixed-Signal-ADC-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3394 ADC 8 Click

Mikroe MIKROE-3394 ADC 8 Click is a high-precision, low-power, 16-bit analog-to-digital converter (ADC). The Mikroe ADC 8 Click is based on the ADS1115 IC and can sample signals on four single-ended or two differential input channels. The ADS1115 can't use an external reference, so it incorporates a low-drift programmable voltage reference and the programmable gain amplifier (PGA). This allows for great flexibility in terms of the input signal level. The MIKROE-3394 samples signals from ±256mV up to 6.144V, allowing a very high precision for a wide range of input signals. This makes it an excellent choice for various instrumentation applications.