MIKROE-3131

Mikroe
932-MIKROE-3131
MIKROE-3131

製造商:

說明:
數據轉換 IC 開發工具 V to Hz 2 click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.42 HK$501.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
Voltage to Frequency / Frequency to Voltage
VFC32KU
3.3 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Data Conversion IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

MIKROE-3131 V to Hz 2 Click

Mikroe MIKROE-3131 V to Hz 2 Click converts an analog voltage input signal into a pulse wave signal of a certain frequency. This click board includes a specialized VFC32KU IC, and a voltage-to-frequency and frequency-to-voltage converter IC. With an input voltage of 3.3V, the Click board™ can generate a pulse train signal with a frequency linearly proportional to the input voltage. Mikroe MIKROE-3131 click board features good linearity and temperature stability and covers a wide frequency range. This click board is ideal for AD conversion, long-term integration, linear frequency modulation, voltage-to-frequency conversion, variable clock signal generator, and FM modulator/demodulator applications. 

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.