MIKROE-4346

Mikroe
932-MIKROE-4346
MIKROE-4346

製造商:

說明:
數據轉換 IC 開發工具 Waveform 2 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$534.30 HK$534.30

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
品牌: Mikroe
產品類型: Data Conversion IC Development Tools
系列: Waveform Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Waveform 2 Click

Mikroe Waveform 2 Click features a direct digital synthesis device for waveform generator applications. Mikroe Waveform 2 Click board features the Analog Devices AD9834 75MHz low-power DDS device. AD9834 can produce high-performance sine/triangle/square outputs. The device provides phase and frequency modulation capability and has an onboard comparator. A 75MHz clock rate resolution of 0.28Hz can be achieved, and a 1MHz clock rate can be tuned to 0.004Hz resolution. The board is ideal for power-sensitive applications, frequency stimulus/waveform generation, frequency phase tuning and modulation, and more.