MAX31865EVKIT#

Analog Devices / Maxim Integrated
700-MAX31865EVKIT#
MAX31865EVKIT#

製造商:

說明:
數據轉換 IC 開發工具 EVKIT FOR RTD-TO-DIGITAL CONVERTER

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
RTD to Digital
MAX31865
3.3 V
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI, USB
產品類型: Data Conversion IC Development Tools
系列: MAX31865
原廠包裝數量: 1
子類別: Development Tools
零件號別名: MAX31865 90-31865#K00
每件重量: 295.125 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

MAX31865 Evaluation Kit

Analog Devices MAX31865 Evaluation Kit provides the hardware and software necessary to evaluate the MAX31865 RTD-to-digital converter. This evaluation kit includes a MAX31865ATP+ installed and offers a USB-to-SPI interface. The MAX31865 evaluation kit includes a mini-USB cable, two 0.2-inch jumper wires, and a 1kΩ resistor. The USB-to-SPI master section of the kit can interact with the MAX31865 evaluation kit software and exercise the device's functionality.

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.