410-416

Digilent
424-410-416
410-416

製造商:

說明:
數據轉換 IC 開發工具 Zmod Digitizer 1430-125 Product Kit

庫存量: 21

庫存:
21
可立即送貨
在途量:
16
預期20/4/2026
23
預期1/6/2026
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,293.30 HK$2,293.30

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 數據轉換 IC 開發工具
RoHS:  
Carrier Boards
ADC
品牌: Digilent
產品類型: Data Conversion IC Development Tools
系列: Eclypse Z7
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Zmod Digitizer 1430-125 2-channel 14-bit Module

Digilent Zmod Digitizer 1430-125 2-channel 14-bit Module is an SYZYGY™ compatible module containing a dual-channel ADC and the associated front end. This Zmod digitizer module is intended to be used with the SYZYGY™ compatible carrier board having the required capabilities. The Zmod digitizer module is a variant of a similar Zmod scope module optimized for frequency-domain analysis and RF signal acquisition. The 60MHZ anti-aliasing input filter and simple DC-coupled input improve immunity to stray RF radiation, and the very low-jitter-on-board clock generator enables acquisition. This Zmod digitizer module features a single-ended channel type and 14-bit resolution. The Zmod digitizer module operates at 1MΩ || 5pF input impedance and is used in SDR applications.