HSC-ADC-EVALCZ

Analog Devices
584-HSC-ADC-EVALCZ
HSC-ADC-EVALCZ

製造商:

說明:
數據轉換 IC 開發工具 ADC Converter Evaluation Platform

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
ADC
ADC Devices
5 V
Bulk
品牌: Analog Devices
描述/功能: Evaluation platform for a high speed converter with a FPGA based buffer memory board
用於: ADC Evaluation Boards
接口類型: USB
運作供電電流: 3 A
產品類型: Data Conversion IC Development Tools
系列: HSC_EVALBOARD
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A992.a

High-Speed ADC Evaluation Boards

Analog Devices Inc. High-Speed Analog-to-Digital Converter (ADC) Evaluation Boards quickly evaluate the features and performance of selected products. The data capture evaluation kits enable designers to take blocks of digital data from Analog Devices' high-speed ADC evaluation boards. Analog Devices offers two types of data capture kits FPGA-based and FIFO-based for their high-speed ADC product line.

HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit

Analog Devices Inc. HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit is a high-speed converter evaluation platform. This kit includes an FPGA-based buffer memory board to capture blocks of digital data from the high-speed ADC evaluation boards. The board is connected to the PC through a USB port and is used with VisualAnalog® to quickly evaluate high-speed ADCs' performance. The evaluation kit is easy to set up. Additional equipment includes an Analog Devices high-speed ADC evaluation board, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC.