EVAL-CN0372-PMDZ

Analog Devices
584-EVAL-CN0372-PMDZ
EVAL-CN0372-PMDZ

製造商:

說明:
數據轉換 IC 開發工具 CN0372 Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Data Acquisition
AD7091R-5, ADA4805-1, ADP1607, ADP5090
6 V
Bulk
品牌: Analog Devices
用於: AD7091R-5, ADA4805-1, ADP1607, ADP5090
接口類型: I2C
產品類型: Data Conversion IC Development Tools
系列: CN0372
原廠包裝數量: 1
子類別: Development Tools
每件重量: 52.390 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0372-PMDZ Evaluation Board

Analog Devices EVAL-CN0372-PMDZ Evaluation Board provides a platform to evaluate AD7091R-5, ADP5090, ADA48052-1, and ADP1607 devices. These boards operate along with SDP-PMD-IB1Z interposer board and EVAL-SDP-CB1Z System Demonstration Platform (SDP). The SDP controller board is used in conjunction with the CN0372 Evaluation Software to capture data and present results. The EVAL-CN0372-PMDZ evaluation board provides two interface options:

  • Interposer board and the evaluation board have 12-pin PMOD interface Type 2A
  • 8-pin I2C interface matching connector.Learn more

Learn more