MAX31341SHLD#

Analog Devices / Maxim Integrated
700-MAX31341SHLD#
MAX31341SHLD#

製造商:

說明:
時鐘和計時器開發工具 EVKit for Low Current Real Time Clock wi

Mouser目前不在您的地區出售本產品。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
RTC
MAX31341B, MAX31341C
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: I2C
工作電源電壓: 1.6 V to 3.6 V
產品類型: Clock & Timer Development Tools
系列: MAX31321C
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

MAX31341 Shield Evaluation Kit

Analog Devices MAX31341 Shield Evaluation Kit is a fully assembled and tested PCB to evaluate MAX31341C Real-Time Clock (RTCs) with I2C interface and power management. This evaluation kit offers the hardware and software user interface (GUI) necessary to evaluate the MAX31341B and MAX31341C. The MAX31341 evaluation kit operates from a single supply, either from USB or an external power supply, and the onboard crystal provides a 32.768kHz clock signal. This shield kit is accessed through an I2C serial interface provided by a MAX32625PICO board from a PC USB port. The evaluation kit includes a MAX31341B and a MAX31341C installed. This connects to the PC through a MAX32625 PICO board and a Micro USB cable.

供貨情況

庫存: