CDCM6100XEVM

Texas Instruments
595-CDCM6100XEVM
CDCM6100XEVM

製造商:

說明:
時鐘和計時器開發工具 CDCM61004/61002/ 610 01 Eval Mod

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,963.02 HK$1,963.02

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS:
Evaluation Modules
Frequency Synthesizer
CDCM61001, CDCM61002, CDCM61004
43.75 MHz to 683.264 MHz
品牌: Texas Instruments
工作電源電壓: 3.3 V
產品類型: Clock & Timer Development Tools
系列: CDCM6100X
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

CDCM6100xEVM Evaluation Module

The Texas Instruments CDCM6100xEVM evaluation module demonstrates the electrical performance of the CDCM61004 high-performance, low phase noise clock generator. The fully assembled TI CDCM6100xEVM allows complete validation of all device functions and is equipped with 50-Ω SMA connectors and well-controlled 50-Ω impedance microstrip transmission lines for optimum performance. The TI CDCM6100x supports either a crystal input or a single-ended clock with a frequency range of 21.875 MHz to 28.47 MHz and the VCO operates from 1.75 GHz to 2.05 GHz