SI5396C-A-EVB

Skyworks Solutions, Inc.
634-SI5396C-A-EVB
SI5396C-A-EVB

製造商:

說明:
時鐘和計時器開發工具

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,181.22 HK$3,181.22

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
Clock Synthesizer
Si5396 C/D Series
Bulk
品牌: Skyworks Solutions, Inc.
用於: 12-Output Jitter Attenuator
接口類型: I2C, SPI, USB
工作電源電壓: 1.8 V to 3.3 V
產品類型: Clock & Timer Development Tools
系列: Si5396
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030908050
ECCN:
3B992

Si5397/96 Jitter Attenuators

Skyworks Solutions Inc. Si5397/96 Jitter Attenuators are high-performance jitter-attenuating clock multipliers that integrate multiple any-frequency Digital Signal DSPLLs. The DSPLL generates any-output frequency from any-input frequency. The Si5397 jitter attenuators are 8-output clock multipliers that integrate four any-frequency DSPLLs. The Si5396 jitter attenuators are 4-output with dual DSPLL versions in a smaller package. The Si5397/96 jitter attenuators are based on 4th-generation DSPLL technology and provide any-frequency conversion with a typical jitter performance of 95fs. The DSPLL supports automatic and hitless input clock switching, independent free-run, and holdover modes of operation.