MIKROE-4799

Mikroe
932-MIKROE-4799
MIKROE-4799

製造商:

說明:
時鐘和計時器開發工具 RTC 14 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$189.06 HK$189.06

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
RTC
ISL1221
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

RTC 14 Click

Mikroe RTC 14 Click measures the passage of time and features the Renesas ISL1221, a low-power RTC with battery-backed SRAM and event detection. The RTC 14 Click Board features low power consumption, a clock/calendar, and security and event functions. Additionally, along with the ISL1221, the RTC 14 Click is equipped with a button cell battery holder compatible with the 3000TR battery holder, suitable for 12mm coin cell batteries.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.