MIKROE-4794

Mikroe
932-MIKROE-4794
MIKROE-4794

製造商:

說明:
時鐘和計時器開發工具 RTC 13 Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.96 HK$147.96

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
RTC
PCF2123
32.768 kHz
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
用於: Time-Keeping Applications
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

RTC 13 Click

Mikroe RTC 13 Click RTC 13 Click features the NXP Semiconductors PCF2123 SPI configurable real-time clock/calendar optimized for low-power operations. The PCF2123 provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768kHz quartz crystal. Data is transferred serially via an SPI interface with a maximum data rate of 6.25 Mbit/s. An alarm and timer function is also available, providing the possibility to generate a wake-up signal on an interrupt line, in addition to a programmable square-wave clock output. 

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.