MIKROE-4300

Mikroe
932-MIKROE-4300
MIKROE-4300

製造商:

說明:
時鐘和計時器開發工具 Clock Gen 4 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$213.72 HK$213.72

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
6 MHz to 75 MHz
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口類型: I2C, SPI
最高工作溫度: + 70 C
最低工作溫度: - 10 C
工作電源電壓: 3.1 V to 3.5 V
產品類型: Clock & Timer Development Tools
系列: Clock Gen
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock Gen 4 Click

Mikroe Clock Gen 4 Click contains a clock generator and a multiplier/jitter-reduced clock frequency synthesizer. Mikroe Clock Gen 4 Click board features the Cirrus Logic CS2200-CP analog PLL architecture composed of a Delta-Sigma fractional-N frequency synthesizer. The clocking device utilizes a programmable phase lock loop, allowing frequency synthesis and clock generation from a stable reference clock. It generates a low-jitter PLL clock from an external crystal and supports I2C and SPI for full software control. It also has a configurable auxiliary clock output. The board is ideal for MCU clock sources or applications like digital-effects processors and digital mixing consoles.