MIKROE-4171

Mikroe
932-MIKROE-4171
MIKROE-4171

製造商:

說明:
時鐘和計時器開發工具 Clock Gen 3 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
Add-On Boards
Clock Generator
品牌: Mikroe
產品類型: Clock & Timer Development Tools
系列: Clock Gen 3 Click
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Clock Gen 3 Click

Mikroe Clock Gen 3 Click features a low-power self-contained digital frequency source that provides a precision frequency from 1kHz to 68MHz. The Mikroe Clock Gen 3 Click board is an I2C configurable clock generator with an Analog Devices LTC6904 oscillator. The device requires no external components other than a power supply bypass capacitor. The LTC6904 features a proprietary feedback loop that linearizes the relationship between digital control settings and frequency. The board is ideal for applications like a microcontroller clock source, a clock source for a switched capacitor filter, or a general replacement for a DAC/VCO combination.