MIKROE-3456

Mikroe
932-MIKROE-3456
MIKROE-3456

製造商:

說明:
時鐘和計時器開發工具 RTC 8 Click

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.84 HK$180.84

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
RTC
RV-3028-C7
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
工作電源電壓: 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
系列: RTC
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 24.159 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

MIKROE-3456 RTC 8 Click

Mikroe MIKROE-3456 RTC 8 Click is a real-time clock module with extremely low power consumption. This allows it to be used with a single-button cell battery for an extended period. The RV-3028-C7 module is built on the RTC 8 click and can output time into the standard format and 32-bit UNIX format. Integrated, factory-calibrated XTAL operating at 32.768kHz ensures a very low time deviation. The compensation and offset data are stored within the internal non-volatile memory. There is also a possibility to password-protect the configuration parameters. An advanced interrupt feature allows many different uses like an alarm function, countdown timer function, external event detection function with time stamp, and much more.