MIKROE-2063

Mikroe
932-MIKROE-2063
MIKROE-2063

製造商:

說明:
時鐘和計時器開發工具 RTC6 click

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.42 HK$205.42

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
RTC
MCP79410
32.768 kHz
品牌: Mikroe
描述/功能: Real time clock/calendar IC
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
接口類型: I2C
工作電源電壓: 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
系列: RTC
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 32 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2063 RTC6 click

Mikroe MIKROE-2063 RTC6 click tracks hours, minutes, seconds, days, months, years, and weekdays with the Microchip MCP79410 Real-Time Clock/Calendar IC. The MCP79410 has 64 bytes of battery-backed SRAM and backup power is supplied by a coin-cell Lithium battery. Clock frequency is derived from an onboard 32.768KHz crystal oscillator. The RTC6 communicates with the MCU through a mikroBUS™ I2C interface (SCL, SDA) along with a multifunction pin (MFP, in place of default mikroBUS™ INT pin). This Mikroe board is designed to use either a 3.3V or a 5V power supply.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。