CDBCLOCKING-MB

Cirrus Logic
777-CDBCLOCKING-MB
CDBCLOCKING-MB

製造商:

說明:
時鐘和計時器開發工具 Main board for CS2500/2501/2600

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,638.14 HK$4,638.14

商品屬性 屬性值 選擇屬性
Cirrus Logic
產品類型: 時鐘和計時器開發工具
RoHS:  
Development Boards
CS2500, CS2501, CS2600
Bulk
品牌: Cirrus Logic
用於: Clock Synthesizer and Multiplier
接口類型: I2C, SPI
產品類型: Clock & Timer Development Tools
系列: 2500/2501/2600
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CS25x & CS2600 Hazelburn System Evaluation Boards

Cirrus Logic CS25x and CS2600 Hazelburn System Evaluation Boards are a development platform for the high-performance clocking devices CS2500, CS2501, and CS2600 clocking devices. These evaluation boards support both clock input and output and allow configuration and programming for a variety of use cases. The CDB-CLOCKING-MB is the motherboard of the development platform. The CDB2600-DC-SD and CDB250X-DC-SD are the daughter cards for the Hazelburn system for high-performance clocking devices. These evaluation boards also incorporate CS250X and CS2600 devices.