EV-ADF4159EB1Z

Analog Devices
584-EV-ADF4159EB1Z
EV-ADF4159EB1Z

製造商:

說明:
時鐘和計時器開發工具 Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Frequency Synthesizer
13 GHz
Bulk
品牌: Analog Devices
描述/功能: Evaluation board (12 GHz VCO, 284 kHz loop bandwidth, 48 degree phase margin)
用於: ADF4159
接口類型: SMA, USB
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 5.5 V, 15 V
產品類型: Clock & Timer Development Tools
系列: ADF4159
原廠包裝數量: 1
子類別: Development Tools
每件重量: 216.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Analog Devices ADF4159 Evaluation Boards

Analog Devices EV-ADF4159EB1Z/EV-ADF4159EB3Z evaluation boards help designers evaluate the performance of the ADF4159 frequency synthesizer for phase-locked loops (PLL) and the ADF4169 frequency synthesizer. Each evaluation board works using the synthesizer, a USB connector, SMA connectors, a reference oscillator, and power supply connectors. The 100MHz reference frequency is provided by an onboard temperature-compensated crystal oscillator (TCXO). The boards include a USB cable to connect the board to a PC USB port. Using the accompanying Windows®-based software, designers can easily program the synthesizer.